Amphenol RF 031-5136-RFX

connector, rf coaxial, bnc commercial str plug, suretwist, for rg59 cable, 50 ohm
$ 2.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-5136-RFX.

IHS

Datasheet6 pages17 years ago

Newark

Electro Sonic

JRH Electronics

Jameco (USA)

Inventory History

3 month trend:
-15.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1337426-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5-1634500-2
TE CONNECTIVITY 5-1634500-2RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm
TE Connectivity5-1634500-3
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF000-68175-5RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg59(20awg cc), 50 ohm
TE Connectivity / AMP6-227079-8
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF031-5137-RFX
connector, rf coaxial, bnc commercial str plug, suretwist, for rg 58b/u cable, 50 ohm
Amphenol RF112533
connector, rf coaxial, bnc str crimp plug, captive cont, for rg8x, LMR240cable, 50ohm
Amphenol RF112116
connector, rf coaxial, bnc str crimp plug, captive cont, for rg58, 141, LMR195, 50 ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
TE Connectivity2-5227079-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-5227079-9
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 031-5136-RFX provided by its distributors.

connector, rf coaxial, bnc commercial str plug, suretwist, for rg59 cable, 50 ohm
RF BNC Connector, Male, Cable Mount, Twist On Terminal, Plug
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Twist On, 50 ohm, Belden 8221/8241/9169/9204/9228, Canare LV-61S, RG59, RG62, Brass
Bayonet Lock,Male Pin,Plug 1 4GHz 50Ω silvery Latch lock Press to turn on wire mounting,free hanging,Through hole mounting

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-5136-RFX
  • 31-5136RFX