Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 031-335-RFX

connector, rf coaxial, bnc commercial rt angle plug, crimp-crimp, rg58, 141, 50 ohm
$ 5.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-335-RFX.

IHS

Datasheet6 pages17 years ago

TME

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+16.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Amphenol RF142194
connector,rf coaxial,smb rt angle crimp plug,for rg174,316,LMR100 cable,50 ohm
TE Connectivity5414363-3
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF142252
RF Connector SMB Right Angle Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
RadiallR114186000
RADIALL R114186000RF / Coaxial Connector, SMB Coaxial, Right Angle Plug, Crimp, 50 ohm
TE Connectivity414363-4
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-336-RFX
connector, rf coaxial, bnc commercial rt angle plug, crimp-crimp, rg59, 62, 50 ohm
Amphenol RF112162
connector, rf coaxial, bnc rt angle crimp/solder plug, for rg58, 141, LMR195, 50 ohm
Amphenol RF112178
connector, rf coaxial, bnc rt angle crimp/solder plug, for rg174, 316 cable, 50 ohm
Amphenol RF112526
connector, rf coaxial, bnc rt angle crimp/solder plug, for rg142, 223 cable, 50 ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
TE Connectivity5414363-4
50 Ohm Right Angle Plug Crimp Coaxial Cable SMB RF Connector
TE Connectivity5414363-5
50 Ohm Right Angle Plug Crimp Coaxial Cable SMB RF Connector

Descriptions

Descriptions of Amphenol RF 031-335-RFX provided by its distributors.

connector, rf coaxial, bnc commercial rt angle plug, crimp-crimp, rg58, 141, 50 ohm
RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Crimp, 50 ohm, Belden 7806A, 8219, 8240
3-PIECE CRIMP ANGLE PLUG RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF/COAXIAL, BNC PLUG, R/A, 50OHM, CRIMP;; RF/COAXIAL, BNC PLUG, R/A, 50OHM, CRIMP; Connector Type:BNC Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-58, 141; Contact Material:Brass; Contact Plating:Gold; Frequency Max:4GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 031335RFX
  • 31-335 RFX
  • 31-335-RFX
  • 31-335RFX
  • 31335RFX