Amphenol RF 031-2389

connector, rf coaxial, tnc blkhd jack, crimp-crimp, for rg58, 141a cable, 50 ohm
$ 44.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-2389.

TME

Datasheet1 page10 years ago

IHS

Electro Sonic

Jameco

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF112522
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF112505
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF122400-10
Amphenol RF 122400-10 RF TNC Connector, Straight, Solder Jack, Bulkhead Rear Mount, 50 Ohm
TE Connectivity5225557-6
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
TE Connectivity5414168-3
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Crimp Terminal, Locking, Jack
Amphenol RF901-10387
Amphenol RF 901-10387 RF SMA Connector, Jack, PCB End Launch, Bulkhead, 50 Ohm
Amphenol RF172106
connector, rf coaxial, n bulkhead crimp jack, rear mount, for rg58, 141, LMR195, 50ohm
Amphenol RF172129
connector, rf coaxial, n bulkhead crimp jack, rear mount, for rg174, 316, LMR100, 50ohm
Amphenol RF031-2318-RFX
connector, rf coaxial, tnc commercial blkhd jack, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF172173
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Crimp, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of Amphenol RF 031-2389 provided by its distributors.

connector, rf coaxial, tnc blkhd jack, crimp-crimp, for rg58, 141a cable, 50 ohm
TNC Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead Rear Mount 50 Ohm
Amphenol RF
Conn TNC 0Hz to 11GHz 50Ohm Crimp ST Panel Mount F Silver/Gold Automotive
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Rf/Coaxial, Tnc Bulkhead Jack Str 50 Ohm Crimp; Connector Type:Tnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg58, Rg141; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 31-2389

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-2389
  • 312389