Amphenol RF 031-238

RF Connector BNC Straight Receptacle Jack Flat Tab Bulkhead Front Mount 50 Ohm Hermetic
$ 31.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-238.

Electro Sonic

Datasheet1 page13 years ago
Datasheet16 pages16 years ago

Newark

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-1337494-0
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5415025-2
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Amphenol RF031-5640
connector, rf coaxial, bnc rt angle pcb blkhd jack recept, metal housing, round pins
TE Connectivity5227676-1
RoHS Compliant COMMERCIAL 2005 Normal Standard BNC Connector 4GHz 50Ohm -55C~85C 500V
Amphenol RF031-5540
connector, rf coaxial, bnc rt angle pcb blkhd jack recept, isolated, round pins
RadiallR141654000
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Pot RA Panel Mount Gold Over Nickel
Amphenol RF031-102
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-239
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-206
50 Ohm RF BNC Coaxial Bulkhead Jack Connector Straight Panel Mount
Amphenol RF031-4890-1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity227715-3
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of Amphenol RF 031-238 provided by its distributors.

RF Connector BNC Straight Receptacle Jack Flat Tab Bulkhead Front Mount 50 Ohm Hermetic
Connectors,RF Connectors/Coaxial Connectors 2GHz 50¦¸ 15.1mm*30.6mm
Conn BNC 0Hz to 2GHz 50Ohm Solder ST Panel Mount RCP Silver/Gold
Rf/Coaxial, Bnc Bhd Jack Str 50 Ohm Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg58, Rg59, Rg179, Rg316; Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 31-238
RF/COAXIAL, BNC BHD JACK STR 50OHM CRIMP; RF/COAXIAL, BNC BHD JACK STR 50OHM CRIMP; Connector Type:BNC Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-58, 59, 179, 316; Contact Material:Beryllium Copper

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-238