Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 031-216-RFX

connector, rf coaxial, commercial between series adapter, bnc jack to n plug
$ 20.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-216-RFX.

JRH Electronics

Datasheet1 page17 years ago
Datasheet84 pages11 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+248%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF031-10
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 50 ohm
Amphenol RF000-69475
connector, rf coaxial, bnc str plug, clamp/solder, for rg174, 179, 187, 188, 316, 50 ohm
Amphenol RF031-10-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-236
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-2221
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF000-27000
RF / Coaxial Connector, MHV Coaxial, Straight Flanged Jack, Solder, Beryllium Copper
Amphenol RF031-219-RFX
connector, rf coaxial, bnc commercial in-series adapter, str jack to jack, 50 ohm
Amphenol RF031-219
RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 50 ohm
TE Connectivity1-1337463-0
TE Connectivity RF connector, BNCinterface, 50Ωimpedance, Average power rating0.5W, Male plug
TE Connectivity1053635-1
RF / Coaxial Adapter, SMA, Plug, SMA, Plug, Straight Adapter, 50 ohm
TE Connectivity1-5227079-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 031-216-RFX provided by its distributors.

connector, rf coaxial, commercial between series adapter, bnc jack to n plug
N-Type Plug to BNC Jack Adapter 50 Ohm Straight
Amphenol RF
RF Adapters-Between Series 4GHz 50Ω Buckle 33.17mm(Length)
Conn BNC-Type N Adapter 0Hz to 4GHz 50Ohm ST F/PL Silver
Cross Referenced to AMPHENOL RF - Part: AMR031-216-RFX
Between Series Adapters BNC JACK TO N PLUG UG-201A
ADPTR, N TYPE PLG TO BNC JCK, 50 OHM
RF/COAXIAL ADAPTER, BNC JACK-N PLUG; Con; RF/COAXIAL ADAPTER, BNC JACK-N PLUG; Connector Type:Inter Series Coaxial; Body Style:Straight Adapter; Convert From Connector:BNC Coaxial; Convert From Gender:Jack; Convert To Connector:N Coaxial; Convert To Gender:Plug; Series:-

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-216-RFX
  • 31-216RFX