Amphenol Pcd USBBFTV21G

Usb B Field Threaded Square Flange Recept. to Usb-a-recept Green | Amphenol Pcd USBBFTV21G
$ 107.355
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd USBBFTV21G.

Farnell

Datasheet3 pages14 years ago

Newark

Inventory History

3 month trend:
-53.97%

CAD Models

Download Amphenol Pcd USBBFTV21G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Amphenol IndustrialMS3102R22-7S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102A18-16S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102A20-2S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102R20-2P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
Amphenol AerospaceMS3450W16-12P
Conn MIL-DTL-5015 Circular PIN 1 POS Crimp ST Wall Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102A20-2P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd USBBFTV21G provided by its distributors.

USB B FIELD THREADED SQUARE FLANGE RECEPT. TO USB-A-RECEPT GREEN | Amphenol Pcd USBBFTV21G
USBB FIELD TV ETHERNET CONN, RCPT, PANEL; Connector Type:USB Type B; Gender:Receptacle; Connector Mounting:Panel; Connector Type:USB Type B; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No
USB ADAPTER, 2.0 TYPE B-TYPE A, IP68; USB Connector Convert From:USB Type B Receptacle; USB Connector Convert To:USB Type A Receptacle; USB Standard:USB 2.0; IP Rating:IP68; Product Range:-; Contact Material:-; Contact Plating:-

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS