RECEPTACLE DUST CAP, PLASTIC; Series:USB; RECEPTACLE DUST CAP, PLASTIC; Series:USB Field; Accessory Type:Dust Cap; For Use With:USB B Field Jam Nut Receptacles; Connector Body Material:Plastic; Body Material:Metal; Enclosure Material:Plastic; Leaded Process Compatible:Yes
CAP W/ CHAIN, PLASTIC, USB-B FIELD RCPT; Accessory Type: Cap with Chain; For Use With: Amphenol USBBF Series Field Receptacles; Connector Body Material: -; Product Range: -; SVHC: Cadmium (15-Jun-2015)
connector accessory, usb-b cap w/metal chain for usb-b jam nut receptacle Amphenol's USB-B couplings are rugged, harsh environment connectors and can be used in any application. Sealed Against Fluids and Dust (IP67) Shock, Vibration, and Traction Resistant