Amphenol Pcd USB3FTV6A10NOPEN

Amphenol Pcd USB3FTV6A10NOPENCOMPUTER Cable, Usb, 1M, Black,
$ 189.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd USB3FTV6A10NOPEN.

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol IndustrialPT06E-12-10P(SR)
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06E-14-18P(SR)
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol IndustrialMS3116F14-5P
Conn MIL-C-26482 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialPT06E-14-12S(SR)
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-16-26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol Pcd USB3FTV6A10NOPEN provided by its distributors.

AMPHENOL PCD USB3FTV6A10NOPENCOMPUTER CABLE, USB, 1M, BLACK,
Black Plug USB Industrial Environments - IP68 A Male to Cable Round (Circular Coupling) USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable 3.28' 1.00m 24AWG 28AWG
COMPUTER CABLE, USB, 1M, BLACK,; Connector Type A:USB Type A Plug; Connector Type B:Free / Stripped End; USB Standard:USB 3.0; Cable Length - Imperial:3.3ft; Cable Length - Metric:1m; Jacket Color:Black; Product Range:USB3F TV Series
Computer Cable, Usb, 1M, Black,; Conector Usb Tipo A:Usb Type A Plug; Conector Usb Tipo B:Terminación Libre/Pelada; Estándar Usb:Usb 3.0; Longitud Del Cable - Imperial:3.3Ft; Longitud Del Cable - Métrica:1M; Jacket Color:Negro |Amphenol Pcd USB3FTV6A10NOPEN

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS