Amphenol Pcd USB3FTV6A10GCROS

Amphenol Pcd USB3FTV6A10GCROSCOMPUTER Cable, Usb, 1M, Black,
$ 242.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd USB3FTV6A10GCROS.

IHS

Datasheet156 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.57%

Supply Chain

Introduction Date2014-12-01

Descriptions

Descriptions of Amphenol Pcd USB3FTV6A10GCROS provided by its distributors.

AMPHENOL PCD USB3FTV6A10GCROSCOMPUTER CABLE, USB, 1M, BLACK,
Cable Assembly, 4 Conductor(s), 100V, Communication Cable
Cable Assembly USB 1m USB 5 POS PL
USB3 FIELD PLUG; W/A-CODED 1.0M USB3-A CORDSET; CROSSED; OLIVE DRAB CADMIUM
USB3 FIELD PLUG W/ A CODED 1.0 M USB3-A CORDSET CRSD OD CAD
CBL A PLUG-A PLUG W/COUPL 3.28'
COMPUTER CABLE, USB, 1M, BLACK,; Connector Type A:USB Type A Plug; Connector Type B:USB Type A Plug; USB Standard:USB 3.0; Cable Length - Imperial:3.3ft; Cable Length - Metric:1m; Jacket Color:Black; Product Range:USB3F TV Series
Computer Cable, Usb, 1M, Black,; Conector Usb Tipo A:Usb Type A Plug; Conector Usb Tipo B:Usb Type A Plug; Estándar Usb:Usb 3.0; Longitud Del Cable - Imperial:3.3Ft; Longitud Del Cable - Métrica:1M; Jacket Color:Negro |Amphenol Pcd USB3FTV6A10GCROS

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS