Amphenol Pcd TVS06RF1102SALC

Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
$ 40.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd TVS06RF1102SALC.

Farnell

Datasheet53 pages15 years ago

Inventory History

3 month trend:
Restocked

Related Parts

Amphenol AerospaceD38999/26FB2SN-LC
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
AMPHENOL D38999/26WB2BA Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 2
Amphenol AerospaceD38999/26WB2SN-LC
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Circular Connector, 2 Contact(s), Brass, Male, Crimp Terminal, Plug
Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Conn MIL-C-83723 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd TVS06RF1102SALC provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
TV 2C 2#16 SKT PLUG NI
Circular Connector
CIRCULAR, SIZE 11, 2WAYS, SKT (L/C); Connector Type:Circular; Series:Tri-Start MIL-DTL-38999 Series III; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:11; Insert Arrangement:11-2; No. of Positions:2; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-DTL-38999 Series III

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVS06RF-11-02SA L/C
  • TVS06RF-11-02SA LC
  • TVS06RF-11-02SA-LC