Amphenol Pcd TJSE20707

TJS RoHS Compliant 2001 Wire Splice Diode Connector Wire Splice, Diode 10.16mm
$ 143.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd TJSE20707.

element14 APAC

Datasheet1 page25 years ago

Inventory History

3 month trend:
-0.41%

Supply Chain

Introduction Date2001-02-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol Pcd TJSE20707 provided by its distributors.

TJS RoHS Compliant 2001 Wire Splice Diode Connector Wire Splice, Diode 10.16mm
WIRE SPLICE DOUBLE ELECTRONIC DIODE SIZE 20 ANODE BUS
CONN WIRE SPLICE DIODE SZ20 2"L
Electronic Splice, 4Pos, Size 20; Splice Type:Electronic; Insulator Body Material:Pei (Polyetherimide) Body; No. Of Contacts:4Contacts; Contact Size:20; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Pcd TJSE20707

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS