Amphenol Pcd SJTG06RT1035PA014

Conn Subminiature Cylindrical PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
$ 70.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJTG06RT1035PA014.

IHS

Datasheet1 page14 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol PcdSCE2B06K0819SN
Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol Pcd SJTG06RT1035PA014 provided by its distributors.

Conn Subminiature Cylindrical PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
CIRCULAR, SIZE 10, 13WAYS, PIN; Product Range: SJT Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 13Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert Arrangement: 10-35; Conne
CIRCULAR, SIZE 10, 13WAYS, PIN; Connector Type:Circular Industrial; Series:SJT; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:10; Insert Arrangement:10-35; No. of Contacts:13; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2012); Approval Category:BS 9522 F0012, LN29729, MIL-DTL-38999 Series I, PAN6433-2, VG96912

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SJTG06RT-10-35PA(014)
  • SJTG06RT-10-35PA(014)(
  • SJTG06RT-10-35PA-014
  • SJTG06RT-10-35PA014
  • SJTG06RT10-35PA(014)
  • SJTG06RT10-35PA014