Amphenol Pcd SJS861700

Conn Circular Housing 6 Position Plug Straight Cable Mount Polyamide 6.6
$ 20.415
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS861700.

IHS

Datasheet8 pages9 years ago

JRH Electronics

Inventory History

3 month trend:
-19.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-03-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Amphenol Pcd SJS861700 provided by its distributors.

Conn Circular Housing 6 Position Plug Straight Cable Mount Polyamide 6.6
Circular Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Connectors,Standard Circular Connector Polyetherimide (PEI)
Standard Circular Connector 6P SZ22 PLUG LC
CONNECTOR, TWIST & LOCK, PLUG, BLACK,6-POS, SZ-7,CONTACT 22D
ConnectorCircular In-Line Junction Splices
6 POSITION, SIZE 22 INLINE PLUG
6POS SZ22, SZ7 SHELL, PLUG, LC
Circular Connector, Plug, 6Pos, Cable; Connector Type:Circular Industrial; Product Range:Luminus Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:6Contacts; Coupling Style:Twist Lock; Contact Material:- Rohs Compliant: Yes |Amphenol Pcd SJS861700

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS