Amphenol Pcd SJS720200

Circular Connector, 1 Contacts, Nylon 6.6 (Polyamide 6.6) Body
$ 13.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS720200.

IHS

Datasheet8 pages11 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
+166%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Industrial97-4102A-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port
Amphenol IndustrialMS3106A18-6S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3106A12S-4S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Automotive
Amphenol Industrial97-3106A-18-16S(639)
Conn Cylindrical Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port Automotive
Amphenol75-68218-16S
Conn MIL-DTL-5015 Circular SKT 1 POS Crimp ST Box Mount 1 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd SJS720200 provided by its distributors.

Circular Connector, 1 Contacts, Nylon 6.6 (Polyamide 6.6) Body
CIRCULAR CONN RCPT SIZE 20 1POS, IN LINE; Connector Type:Circular; Series:Luminus; Gender:Receptacle; Connector Mounting:In-Line; No. of Contacts:1; Connector Type:Circular; Contact Gender:Pin; Contact Size:20 ;RoHS Compliant: Yes
RECEPTACLE, SIZE 20, GREEN, 1 WAY; Connector Type:Circular Military; Connector Body Material:Polyamide; Gender:Receptacle; Contact Gender:Pin; Connector Shell Size:20; No. of Contacts:1; Contact Termination:Crimp; Contact Material:Stainless Steel; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS