Amphenol Pcd RJFTV67A1G

Shielded cat6 -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
$ 96.348
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTV67A1G.

IHS

Datasheet32 pages11 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol Pcd RJFTV67A1G provided by its distributors.

Shielded cat6 -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
SEALED ENET ADAPTER, RJ45, JACK, CAT5E/6; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jac
RJ Connector Type = RJ45 / Gender = Receptacle / Positions = 8 / Contacts = 8 / LAN Category = CAT6 / Mounting Type = Panel Mount / Orientation = Straight / Ports = 1 / Magnetics = No / IP Rating = IP68 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJFTV67A1G.
  • RJFTV67A1G..