Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd RJFTV2PE1G

Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
$ 90.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTV2PE1G.

IHS

Datasheet156 pages11 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-42.28%

CAD Models

Download Amphenol Pcd RJFTV2PE1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 90.71
$ 48.479
$ 48.479
Stock
14,749
56,592
56,592
Authorized Distributors
6
6
6
Connector Type
RJ45, Socket
RJ45
RJ45
Number of Contacts
8
8
8
Mount
Flanges, Panel
Flanges, Panel
Flanges, Panel
Termination
RJ45
RJ45
RJ45
Contact Material
-
-
-
Contact Plating
Nickel
Nickel
Nickel
Housing Material
-
Cadmium
Cadmium
Max Current Rating
-
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-02-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol PcdRJF21N
Amphenol RJ45 Connector RJF Series, Receptacle, Panel Mount, 8 Pos Single Port, Cat5e
Amphenol PcdRJFRB71
Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Amphenol PcdRJF71B
CONNECTOR METAL CIRCULAR JAM NUT RECEPT BAYONET COUPLING RJ45 ETHERNET BLACK
Souriau Circular Connector, Plug, UT0 Series, 8-Pin, Flange Mount, Crimp, IP67, IP68, IP69K
ITT / Cannon192900-0353
ITT Cannon circular connector socket, Trident Neptuneseries, 19Core, panel mount, Crimping
ITT / Cannon192900-0308
ITT Cannon circular connector socket, Trident Neptuneseries, 12Core, panel mount, Crimping

Descriptions

Descriptions of Amphenol Pcd RJFTV2PE1G provided by its distributors.

Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
connector, metal circular, recept w/bkshl, plastic gland, rj45 ethernet, olive drab
Telecom & Ethernet Connectors RJF TV PM RECPT PLASTIC GLAND, OLIVE
Conn RJ-45 RCP 8 POS ST Flange Mount 8 Terminal 1 Port Cat 5e
AMPHENOL RJFTV2PE1G. RECEPT, PANEL, RJ45, IP68, RJF TV
Amphenol RJ45interface RJFTVseries, Mother seatRJ45 Connector, Panel mounting type, 8road single entrance, Cat5e
Squ flange rcp IP68,RJ45 fem,olive drab
RS APAC
Rectangular Connector, Receptacle
ADAPTOR, RJ45 8P JACK- RJ45 8P JACK;
CONN SQ FLANGE RCPT-RCPT GREEN
RJ FIELD THREADED SQUARE FLANG
IN-LINE ADAPTER, RJ45 8P JACK-JACK; In Line Connector A:RJ45; In Line Connector B:RJ45; Connector Type:Adaptor, In-Line; Product Range:RJF TV Series; Convert From Gender:Jack; Convert From Positions:8Ways; Convert To Gender:Jack; Convert To Positions:8Ways; SVHC:Cadmium (15-Jun-2015)

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJFTV2PE1G.