Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd RJFTV21G

connector, metal circular, panel mount recept, rj45 ethernet, olive drab finish
$ 47.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTV21G.

IHS

Datasheet156 pages11 years ago

ODG (Origin Data Global)

element14 APAC

Farnell

element14

Inventory History

3 month trend:
-8.03%

CAD Models

Download Amphenol Pcd RJFTV21G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.044
$ 50.268
$ 50.268
Stock
54,546
24,613
24,613
Authorized Distributors
6
6
6
Connector Type
RJ45
RJ45
RJ45
Number of Contacts
8
8
8
Mount
Flanges, Panel
Flanges, Panel
Flanges, Panel
Termination
RJ45
RJ45
RJ45
Contact Material
-
-
-
Contact Plating
Nickel
Nickel
Nickel
Housing Material
Cadmium
-
-
Max Current Rating
-
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol PcdRJF21BSCC
RJ Field Industrial Ethernet Connection Systems RJ FIELD SNAP CAP PLAIN INSERT BLACK
Amphenol Sine SystemsRT071619PNH
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
ITT / Cannon192922-1210
Circular Connector, 12 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / CannonTR1412RMH1NB
Circular Connector, 12 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
ITT / Cannon192900-0490
Conn Neptune Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Bulk
Souriau circular connector plug, UT0series, 4Core, Flange mounting, Crimping, IP67, IP68, IP69K

Descriptions

Descriptions of Amphenol Pcd RJFTV21G provided by its distributors.

connector, metal circular, panel mount recept, rj45 ethernet, olive drab finish
Connector Mounting:Panel Mount; Product Range:RJF TV Series; Connector Type:Industrial Ethernet; Contact Termination Type:Solder; Gender:Receptacle
IN-LINE ADAPTER, RJ45 8P JACK-JACK; In Line Connector A: RJ45; In Line Connector B: RJ45; Connector Type: Adaptor, In-Line; Product Range: RJF TV Series; Convert From Gender: Jack; Convert From Positions: 8Ways; Convert To Gen

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF TV 21 G
  • RJF TV 21G
  • RJFTV 21 G
  • RJFTV21G.