Descriptions of Amphenol Pcd RJFTV22G00 provided by its distributors.
connector, metallic circ, panel mount recept, rj45 to 8 hole pc board, green fin
RJ Field Industrial Ethernet Connection Systems RJFTV PM RECPT SOLDER, OLIVE
AMPHENOL PCD RJFTV22G00 RJ FIELD ETHERNET CONNECTOR, JACK, 8 POSITION PANEL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Panel Mount
Conn RJ-45 F 8 POS Solder ST Flange Mount 4 Terminal 1 Port Cat 5e
Unshielded 1 cat5e Without LED -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Rectangular Connector, 8 Contact(s), Female, Receptacle
RJF TV Field Threaded Square Flange Recept W/PCB 8
RJ45 CONN, JACK, 8P8C, 1PORT, PANNEL ROHS COMPLIANT: NO
CONNECTOR MIL SPEC. Receptacle, RJ Field, Ni
RJFieldTV Cat.5e Ethernet connect. Squar
RS APAC
Jack 8p8c (RJ45, Ethernet) 1 IP67
CONN SQ FLANGE RCPT-RJ45CORD SLD
RJ FIELD THREADED SQUARE FLANG
RJ Connector Type = RJ45 / Gender = Socket / Positions = 8 / Contacts = 8 / LAN Category = CAT5e / Mounting Type = Panel Mount / Orientation = Straight / Ports = 1 / Magnetics = No / IP Rating = IP68 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85