Amphenol Pcd RJFSFTP5E0091

Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Plug, SFTP (Screened Foiled Twisted Pair), Black, 910 mm
$ 53.064
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFSFTP5E0091.

element14 APAC

Datasheet128 pages4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol Pcd RJFSFTP5E0091 provided by its distributors.

Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Plug, SFTP (Screened Foiled Twisted Pair), Black, 910 mm
RJ45 Cordset overmold 0.91 M RJ45 CORDSET OVERMOLDED
CABLE CAT5E RJ45 PLUG-PLUG .91M
CABLE MOD 8P8C PLUG-PLUG 2.99'
ENET CORD, CAT5E, RJ45 PLUG -PLUG, 35.8"; LAN Category:Cat5e; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:SFTP (Screened Foiled Twisted Pair); Jacket Color:Black; Cable Length - Metric:910mm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS