Amphenol Pcd RJFRB73F

RJ Field Industrial Ethernet Connection Systems CAT6 REV BAYONET JAM NUT TO IDC PART SHLD
$ 71.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFRB73F.

IHS

Datasheet3 pages12 years ago

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Amphenol Pcd RJFRB73F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol PcdRJFRB73U
Modular Connectors / Ethernet Connectors IDC Cat6 Unshielded Jam Nut Receptacle
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive
Amphenol IndustrialPT06A-14-15S(SR)
Conn MIL-C-26482 Circular SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port
Amphenol IndustrialPT06A-14-18S(SR)
connector, metal circular, str plug w/cable clamp, size 14, 18#20 solder socket cont
Amphenol IndustrialPT06A-14-12S(SR)
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialPT06E-14-19S(SR)
CONN MIL-C-26482 CIRCULAR SKT 19 POS SOLDER ST CABLEMOUNT 19 TERMINAL 1 PORT ROHS COMPLIANT: NO

Descriptions

Descriptions of Amphenol Pcd RJFRB73F provided by its distributors.

RJ Field Industrial Ethernet Connection Systems CAT6 REV BAYONET JAM NUT TO IDC PART SHLD
CONNECTOR, RJ FIELD, REVERSE BAYONET JAM NUT RECEPT, RJ45 TO IDC PARTIAL SHIELD
1 Shielded cat6 Without LED -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Conn RJ-45 F 8 POS IDT ST Cable Mount 8Terminal 1Port Cat 6
RECEPTACLE, CAT6, RJ45, SEALED, JAM NUT; Series:RJF TV; Gender:Receptacle; SVHC:No SVHC; No. of Ways:1
RECEPTACLE, CAT6, RJ45, SEALED, JAM NUT; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat6; IP Rating:IP67; Connector Mounting:Cable Mo
Sealed Ethernet Connector; Connector Type:Sealed Ethernet; Gender:Jack; Series:RJFRB; Body Material:Composite; Connector Shell Back Termination:IDC Cat6; LAN Category:Cat5e,6; Modular Connector Shell Style:Jam Nut Receptacle ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS