Amphenol Pcd RJ11F6B

RJ Field Industrial Ethernet Connection Systems Plug Black w/ Plastic Gland
$ 72.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJ11F6B.

IHS

Datasheet2 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol IndustrialMS3116E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialMS3116F10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06W-10-6S
Circular Connector, PT Series, Straight Plug, 6 Contacts, Solder Socket, Bayonet, 10-6
Amphenol IndustrialPT06E-10-6P(470)
Circular MIL Spec Connector 6P Size 10 Pin Plug Strt Strain Relief
Amphenol IndustrialPT06E-10-6P
Circular Connector, PT Series, Straight Plug, 6 Contacts, Solder Pin, Bayonet, 10-6

Descriptions

Descriptions of Amphenol Pcd RJ11F6B provided by its distributors.

RJ Field Industrial Ethernet Connection Systems Plug Black w/ Plastic Gland
Ethernet & Telecom Connectors Plug, Plastic Gland Black
Rectangular Connector, 6 Contact(s), Male, Plug
RJ 11 Field Plug Black with Plastic Gland
RJ11 ETHERNET CONNECTOR, PLUG 6WAY CABLE; Connector Type:RJ11; Series:RJ11 Field; Gender:Plug; No. of Contacts:6; Connector Mounting:Cable; Body Material:Metal; Cable Gland Material:Plastic; Connector Type:Sealed Ethernet
Sealed Ethernet Connector; Connector Type:Sealed Ethernet; Gender:Plug; Series:RJ11F; Leaded Process Compatible:Yes; Body Material:Metal; Cable Gland Material:Plastic; Connector Shell Finish:Black Coating; MIL SPEC:MIL-C-26482 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS