Amphenol Pcd RJ11F21B

Rj 11 Field Recept 4 Mounting Holes Female RJ11 to RJ11 Black | Amphenol Pcd RJ11F21B
$ 81.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJ11F21B.

IHS

Datasheet2 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT00SE-10-6S(SR)
Miniature Cylindrical Circular Connector Receptacle 6 Position Socket Contact Wall Mount
Amphenol IndustrialPT02A-10-6S(027)
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd RJ11F21B provided by its distributors.

RJ 11 FIELD RECEPT 4 MOUNTING HOLES FEMALE RJ11 TO RJ11 BLACK | Amphenol Pcd RJ11F21B
RJ Field Industrial Ethernet Connection Systems Recpt 4 hole Fe- male RJ11-RJ11 Blk
Unshielded -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Ethernet & Telecom Connectors Female RJ11 Recept Square Flange Black
Rectangular Connector, 6 Contact(s), Female, Receptacle
Conn RJ-11 RCP 6 POS ST Panel Mount 6 Terminal 1 Port
RJ11 ETHERNET CONNECTOR, JACK 6 POSITION PANEL
FEMALE CONNECTORE RECEPT SQ FL
CONN RCPT SQ FLANGE-RCPT BLACK
Sealed Ethernet Connector; Connector Type:Sealed Ethernet; Gender:Jack; Series:RJ11F; Leaded Process Compatible:Yes; Body Material:Metal; Connector Shell Back Termination:Female RJ11; Connector Shell Finish:Black Coating ;RoHS Compliant: Yes
RJ11 ETHERNET CONNECTOR, JACK 6WAY PANEL; RJ11 ETHERNET CONNECTOR, JACK 6WAY PANEL; Connector Type:RJ11; Series:RJ11 Field; Gender:Receptacle; No. of Contacts:6; Connector Mounting:Panel; Body Material:Metal; Connector Shell Back Termination:Female RJ11; MIL Spec:MIL-C-26482

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS