Amphenol Pcd MS3057-6A

Cable Clamp, Size 14, Aluminum Alloy, 11.12MM Max, MIL-DTL-5015, Ms Series
$ 3.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd MS3057-6A.

IHS

Datasheet33 pages22 years ago

Farnell

Newark

Inventory History

3 month trend:
-3.08%

Supply Chain

Introduction Date2003-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Pcd MS3057-6A provided by its distributors.

CABLE CLAMP, SIZE 14, ALUMINUM ALLOY, 11.12MM MAX, MIL-DTL-5015, MS SERIES
Backshell Strain Relief Olive Drab Cadmium Over Electroless Nickel
Connector Accessories Cable Clamp Black Anodic Finish
Connector Accessory, Clamping Item, Aluminum Alloy
Connector Accessory, Metal, Straight cab
AMPHENOL INDUSTRIAL MS3057-6ACircular Connector Clamp, MS3057A Type, MIL-DTL-5015 Series, 14 / 14S, Aluminium, 11.11 mm
14mm,14S Cable Clamp 25.27mm*21.27mm
MS3057-6A, AMPHENOL INDUSTRIAL OPERATIONS
Connector Shell Size:14/14S; Cable Diameter Max:11.11Mm; Strain Relief Material:Aluminum Alloy; Product Range:-; For Use With:Ms-3420 Series Sleeves Rohs Compliant: No |Amphenol Pcd MS30576A.

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS-3057-6A
  • MS3057-6A.
  • MS30576A
  • MS30576A.