Amphenol Pcd MS25043-20D

Military MIL-DTL-5015MS Non-RoHS Compliant 2013 Straight Connector Cap (Cover), Protective 15.8mm
$ 9.29
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd MS25043-20D.

RS (Formerly Allied Electronics)

Datasheet24 pages13 years ago

Newark

Inventory History

3 month trend:
+7.82%

Descriptions

Descriptions of Amphenol Pcd MS25043-20D provided by its distributors.

Military MIL-DTL-5015MS Non-RoHS Compliant 2013 Straight Connector Cap (Cover), Protective 15.8mm
Connector Accessories Receptacle Protection Cap Straight
MS DUST CAP FOR RECEPTACLE SIZE 20 CADMIUM OLIVE DRAB AS5015
MIL 5015 RECEPT D/C SZ 20 OD CAD
RCPT COVER SHELL SIZE 18 ANODIZE
CONN PROTECTIVE COVER 20 OLIVE
Accessory Type:Receptacle Protection Cap; For Use With:Mil-Dtl-5015 Threaded Circular Connector Plugs, Shell Size 14; Connector Body Material:Aluminum Alloy Body; Product Range:- Rohs Compliant: No |Amphenol Pcd MS25043-20D.

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS25043-20D.
  • MS2504320D