Amphenol Pcd MS25043-16D

Connector Accessories Receptacle Protection Cap Aluminum Alloy
$ 8.96
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd MS25043-16D.

Master Electronics

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.69%

Descriptions

Descriptions of Amphenol Pcd MS25043-16D provided by its distributors.

Connector Accessories Receptacle Protection Cap Aluminum Alloy
Military MIL-DTL-5015MS Non-RoHS Compliant 2013 Straight Connector Cap (Cover), Protective 15.8mm
MS DUST CAP FOR RECEPTACLE SIZE 16 CADMIUM OLIVE DRAB AS5015
MIL 5015 RECEPT D/C SZ 16 OD CAD
RCPT COVER SHELL SIZE 14 ANODIZE
Accessory Type:Receptacle Protection Cap; For Use With:Mil-Dtl-5015 Threaded Circular Connector Plugs, Shell Size 14; Connector Body Material:Aluminum Alloy Body; Product Range:- Rohs Compliant: No |Amphenol Pcd MS25043-16D.

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS25043-16D.
  • MS2504316D