Amphenol Pcd M85049/79-15W03

Circular Mil Spec Backshells Backshell Env Emi/ Rfi R/a Od Cad Sz 15
$ 64.85

Inventory History

3 month trend:
+1.42%

Descriptions

Descriptions of Amphenol Pcd M85049/79-15W03 provided by its distributors.

Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI R/A OD CAD SZ 15
Crimp Ring Shrink Boot Adapter 90° Cadmium Over Electroless Nickel 15 Shell Size Olive Drab Aluminum
BACKSHELL ENVRN EMI/RFI 90 DEG OD CAD SIZE 15
38999 SIII/IV Backshell Env-EMI/RFI
BACKSHELLS, ENV-EMI/RFI, 90DEGREE, CAD
CONN BACKSHELL CLAMP SZ15D OLIVE
STRAIN RELIEF CLAMP, 90DEG, SIZE 15/ALUM; Connector Shell Size:15; Cable Diameter Max:9.53mm; Strain Relief Material:Aluminum Alloy; Product Range:-; For Use With:MIL-DTL-38999 Series III & IV Circular Connectors 04P6952

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/79-15W03.
  • M85049/7915W03
  • M8504979-15W03
  • M850497915W03