Amphenol Pcd M85049/52S22N

Adapters, Circular MIL Spec Strain Reliefs &, Strain Relief Clamps, Strain Reliefs 180
$ 20.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/52S22N.

IHS

Datasheet98 pages9 years ago

Newark

Inventory History

3 month trend:
-10.71%

Supply Chain

Introduction Date2014-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Pcd M85049/52S22N provided by its distributors.

Adapters,Circular MIL Spec Strain Reliefs &,Strain Relief Clamps,Strain Reliefs 180
Strain Relief Clamp 180° 22 Shell Size Electroless Nickel Aluminum Alloy Self Lock
Backshell, Sr, Strt, Sl, Nickel, Size 22 Rohs Compliant: No
Connector Accessory, Clamping Item, Aluminum Alloy
BACKSHELL WITH CLAMP Strain Relief, Size 22
26482 SII/83723 SIII/5015 BACKSHELL STRAIN RELIEF
BACKSHELLS, STRAIN RELIEF, STR, EN
STRAIN RELIEF CLAMP, SIZE 22, ALUM; Connector Shell Size: 22; Cable Diameter Max: 24.28mm; Strain Relief Material: Aluminum Alloy; Product Range: - 80AK7178
CIRCULAR STRAIN RELIEF, SIZE 22 ALUMINIU; CIRCULAR STRAIN RELIEF, SIZE 22 ALUMINIUM; Series:MIL-C-5015 Crimp, MIL-C-26482 Series II, MIL-C-83723 Series I & II; For Use With:Circular Connectors, Nickel; Connector Shell Size:22; Strain Relief Material:Aluminium

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/52S22N.
  • M8504952S22N