Amphenol Pcd M85049/52S14A

Adapters, Circular MIL Spec Strain Reliefs &, Strain Relief Clamps, Strain Reliefs
$ 17.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/52S14A.

IHS

Datasheet98 pages9 years ago

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-0.12%

Supply Chain

Introduction Date2014-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Pcd M85049/52S14A provided by its distributors.

Adapters,Circular MIL Spec Strain Reliefs &,Strain Relief Clamps,Strain Reliefs
Connector Accessory, Clamping Item, Aluminum Alloy
Backshell Strain Relief 180° 14 Shell Size Anodize
26482 SII/83723 SIII/5015 Backshell Strain Relief
BACKSHELLS, STRAIN RELIEF, STR, ANOD. BK
BACKSHELL SR STRT SL BLACK SIZE 14
CIRCULAR STRAIN RELIEF, SIZE 14 ALUMINIUM; Connector Shell Size:14; Cable Diameter Max:12.09mm; Strain Relief Material:Aluminium; Product Range:MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
CIRCULAR STRAIN RELIEF, SIZE 14 ALUMINIU; CIRCULAR STRAIN RELIEF, SIZE 14 ALUMINIUM; Series:MIL-C-5015 Crimp, MIL-C-26482 Series II, MIL-C-83723 Series I & II; For Use With:Circular Connectors, Black; Connector Shell Size:14; Strain Relief Material:Aluminium

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/52S-14A
  • M8504952S14A