Amphenol Pcd M85049/52-1-22W

Backshell Strain relief for Circular Mil
$ 10.79
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/52-1-22W.

Newark

Datasheet11 pages17 years ago

Farnell

RS (Formerly Allied Electronics)

Amar Radio Corporation

Inventory History

3 month trend:
-17.73%

Related Parts

Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive
EatonUTG20AC
Connector Accessory, 0.197in Min Cable Dia, 0.827in Max Cable Dia, Clamping Item, Plastic

Descriptions

Descriptions of Amphenol Pcd M85049/52-1-22W provided by its distributors.

Backshell Strain relief for Circular Mil
RS APAC
BACKSHELL STRAIN RELIEF MIL SPEC STRAIGHT SIZE 22 OLIVE CADMIUM
BACKSHELL WITH CLAMP Strain Relief, Size 22, Al-Cd, non self locking
Strain Relief Clamp 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
CIRCULAR CLAMP, SIZE 22, 24.28mm;
26482 SII/83723 SIII/5015 Backshell Strain Relief
Connector Accessory, Strain Relief, Aluminum
26482 SERIES II 5015 (MS345X) M85049/52-1-22W
1 5/16-18 UNEF , 16.26mm~24.38mm 180
BACKSHELL SR STRT OD CAD SIZE 22
STRAIN RELIEF STRGHT SHELL SZ 22
AMPHENOL PCD, INC. A8504952122W
STRAIN RELIE STRAIGHT SZ22 ODC
Circular Strain Relief, Size 22 Aluminium; Connector Shell Size:22; Cable Diameter Max:24.28Mm; Strain Relief Material:Aluminum; Product Range:Mil-Dtl-26482 Series 2, Mil-Dtl-83723 Series Ii; For Use With:Shell Size 22 Connectors Rohs Compliant: No |Amphenol Pcd M85049/52-1-22W.

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • A8504952122W
  • M85049/52-1-22W.
  • M85049/52122W
  • M8504952-1-22W
  • M8504952122W