Amphenol Pcd M85049/52-1-16A

Circular MIL Spec Strain Reliefs & Adapters BACKSHELL STRAIGHT BLACK SIZE 16 SR
$ 10.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/52-1-16A.

IHS

Datasheet98 pages9 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+15.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol Pcd M85049/52-1-16A provided by its distributors.

Circular MIL Spec Strain Reliefs & Adapters BACKSHELL STRAIGHT BLACK SIZE 16 SR
AMPHENOL PCD M85049/52-1-16A CIRCULAR STRAIN RELIEF, SIZE 16 ALUMINIUM
Circular Connector Clamp, Straight, Non Self Locking, Black Anodize Finish, 16, 15.9 mm, Aluminum
Backshell Strain Relief Clamp Straight Aluminum Black
Connector Accessory, Clamping Item, Aluminum Alloy
26482 SII/83723 SIII/5015 Backshell Strain Relief
BACKSHELLS, STRAIN RELIEF, STR, ANOD. BK
CONN CABLE CLAMP SZ16 19 BLACK
CIRCULAR STRAIN RELIEF, SIZE 16 ALUMINIUM; Connector Shell Size:16; Cable Diameter Max:15.9mm; Strain Relief Material:Aluminium; Product Range:MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
CIRCULAR STRAIN RELIEF, SIZE 16 ALUMINIU; CIRCULAR STRAIN RELIEF, SIZE 16 ALUMINIUM; Series:MIL-C-5015 Crimp, MIL-C-26482 Series II, MIL-C-83723 Series I & II; For Use With:Circular Connectors, Black; Connector Shell Size:16; Strain Relief Material:Aluminium

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/52116A
  • M8504952-1-16A
  • M8504952116A