Amphenol Pcd M85049/51S10W

Strain Relief Clamp 90° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Self Lock
$ 19.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/51S10W.

Official Datasheet20 years ago

Inventory History

3 month trend:
-0.37%

Supply Chain

Introduction Date2014-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Pcd M85049/51S10W provided by its distributors.

Strain Relief Clamp 90° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Self Lock
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A SL OD CAD SZ 10
Connector Accessory, Strain Relief, Aluminum Alloy
26482 SII/83723 SIII/5015 Backshell Strain Relief
BACKSHELL WITH CLAMP Strain Relief,90°,Size 10
StrainRelief Clamp, 90°, 10, Olive Drab
RS APAC
BACKSHELLS, STRAIN RELIEF, 90DEGREE, CAD
STRAIN RLF 90 DEG .625-24 UNEF
CIRCULAR STRAIN RELIEF, SIZE 10 ALUMINIUM; Connector Shell Size:10; Cable Diameter Max:7.26mm; Strain Relief Material:Aluminium; Product Range:MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
CIRCULAR STRAIN RELIEF, SIZE 10 ALUMINIU; CIRCULAR STRAIN RELIEF, SIZE 10 ALUMINIUM; Series:MIL-C-5015 Crimp, MIL-C-26482 Series II, MIL-C-83723 Series I & II; For Use With:Circular Connectors, Olive Drab Cadmium; Connector Shell Size:10; Strain Relief Material:Aluminium

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M8504951S10W