Amphenol Pcd M85049/51-1-16W

Backshell Strain Relief 90° 16 Shell Size Cadmium Over Electroless Nickel Aluminum
$ 13.792
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/51-1-16W.

Farnell

Datasheet11 pages17 years ago

Inventory History

3 month trend:
-20.16%

Descriptions

Descriptions of Amphenol Pcd M85049/51-1-16W provided by its distributors.

Backshell Strain Relief 90° 16 Shell Size Cadmium Over Electroless Nickel Aluminum
CIRCULAR STRAIN RELIEF, SIZE 16 ALUMINIUM; Connector Shell Size:16; Cable Diameter Max:15.9mm; Strain Relief Material:Aluminium; Product Range:MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
CIRCULAR STRAIN RELIEF, SIZE 16 ALUMINIU; CIRCULAR STRAIN RELIEF, SIZE 16 ALUMINIUM; Series:MIL-C-5015 Crimp, MIL-C-26482 Series II, MIL-C-83723 Series I & II; For Use With:Circular Connectors, Olive Drab Cadmium; Connector Shell Size:16; Strain Relief Material:Aluminium

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/51-1-16W.
  • M85049/51116W
  • M8504951-1-16W
  • M8504951116W