Amphenol Pcd M85049/49-2S24W

Strain Relief Backshell 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
$ 22.606
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/49-2S24W.

Inventory History

3 month trend:
-11.47%

Supply Chain

Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol Pcd M85049/49-2S24W provided by its distributors.

Strain Relief Backshell 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR ST SL OD CAD SIZE 24
BACKSHELL WITH CLAMP Strain Relief, Size 24/25, cable max entry 27.5 mm
Connector Accessory, Strain Relief, Aluminum Alloy
38999 SI/II Backshell Strain Relief
BACKSHELLS, STRAIN RELIEF, STR, CAD
STRAIN RELIEF SHLL SZ 24 CADMIUM
Cable Clamp, Size 24/25, Aluminium Alloy; Connector Shell Size:24/25; Cable Diameter Max:21.67Mm; Strain Relief Material:Aluminum Alloy; Product Range:-; For Use With:Mil-Dtl-38999 Series I & Ii Circular Connectors Rohs Compliant: No |Amphenol Pcd M85049/49-2S24W

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/49-2S-24W
  • M85049/492S24W
  • M8504949-2S24W
  • M85049492S24W