Amphenol Pcd M85049/49-2-12W

BACKSHELL WITH CLAMP Strain Relief, Size 12/13, non self locking
$ 10.273
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/49-2-12W.

IHS

Datasheet1 page8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.52%

Supply Chain

Introduction Date2016-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive
EatonUTG20AC
Connector Accessory, 0.197in Min Cable Dia, 0.827in Max Cable Dia, Clamping Item, Plastic
EatonUTG18AC
Connector Accessory, 0.197in Min Cable Dia, 0.748in Max Cable Dia, Clamping Item, Plastic

Descriptions

Descriptions of Amphenol Pcd M85049/49-2-12W provided by its distributors.

BACKSHELL WITH CLAMP Strain Relief, Size 12/13, non self locking
BACKSHELL, STRAIN RELIEF, MIL SPEC, STRAIGHT, SIZE 12, OLIVE CADMIUM
Strain Relief Clamp 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
AMPHENOL PCD M85049/49-2-12WSTRAIN RELIEF, SIZE 7/12, ALUMINIUM
Circular Conn Accessory, Strain Relief, Aluminum Alloy
Connector Accessories Strain Relief Clamp
CIRCULAR CLAMP, SIZE 7/12, 10.57mm;
38999 SI/II BACKSHELL STRAIN RELIEF
STRAIN RELIEF SHLL SZ 12 CADMIUM
CONN CABLE CLAMP SZ 12 13 OLIVE
STRAIN RELIE STRAIGHT SZ12 ODC
Strain Relief, Size 7/12, Aluminium; Connector Shell Size:7/12; Cable Diameter Max:10.57Mm; Strain Relief Material:Aluminum; Product Range:Mil-Dtl-38999 Series I & Ii; For Use With:Shell Size 12 Connectors Rohs Compliant: No |Amphenol Pcd M85049/49-2-12W.

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/49-2-12W.
  • M8504949-2-12W
  • M8504949212W