Amphenol Pcd M85049/38S9W

Circular Connector Clamp, Straight, 9, 5.94 mm, Aluminium, MIL-DTL-38999 Series III & IV
$ 14.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/38S9W.

IHS

Datasheet10 pages9 years ago

Newark

Supply Chain

Introduction Date2016-11-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Pcd M85049/38S9W provided by its distributors.

Circular Connector Clamp, Straight, 9, 5.94 mm, Aluminium, MIL-DTL-38999 Series III & IV
180° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Self Lock
BACKSHELL WITH CLAMP Strain Relief, Size 9, self locking, Al-Cd
Military SAE AS85049 Non-RoHS Compliant 2008 Cadmium Nickel Connector Cable Clamp 0.860 (21.84mm)
Connector Accessory, Strain Relief, Aluminum Alloy
Strain Relief Clamp,180°, SZ 09,Olive Dr
RS APAC
38999 SIII/IV Backshell Strain Relief
38999 SERIES III SERIES M85049/38S9W
BACKSHELLS, STRAIN RELIEF, STR, CAD
STRAIN RELIEF, SZ 9, 5.94MM, ALUM;
STRAIN RELIEF SHLL SZ 9 CADMIUM
AMPHENOL PCD, INC. A8504938S9W
STRAIN RELIE STRAIGHT SZ09 ODC
Circular Strain Relief, Size 9, Aluminium; Connector Shell Size:9; Cable Diameter Max:5.94Mm; Strain Relief Material:Aluminum; Product Range:Mil-Dtl-38999 Series Iii & Iv; For Use With:Shell Size 9 Connectors Rohs Compliant: No |Amphenol Pcd M85049/38S9W.

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • A8504938S9W
  • M85049-38S9W
  • M85049/38S 9W
  • M85049/38S-9W
  • M85049/38S9W.
  • M8504938S9W