Amphenol Pcd M85049/38S9N

Strain Relief Clamp for MIL-DTL-38999 Series III and IV Circular Connectors, Aluminum Alloy
$ 11.476
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/38S9N.

IHS

Datasheet98 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive
EatonUTG20AC
Connector Accessory, 0.197in Min Cable Dia, 0.827in Max Cable Dia, Clamping Item, Plastic

Descriptions

Descriptions of Amphenol Pcd M85049/38S9N provided by its distributors.

Strain Relief Clamp for MIL-DTL-38999 Series III and IV Circular Connectors, Aluminum Alloy
Strain Relief Clamp 180° 9 Shell Size Electroless Nickel Aluminum Alloy Self Lock
BACKSHELL WITH CLAMP Strain Relief, Size 09, self locking, Al-Ni
AMPHENOL PCD M85049/38S9NCIRCULAR STRAIN RELIEF, SIZE 9, ALUMINIUM
BACKSHELL STRAIN RELIEF MIL SPEC STRAIGHT SIZE 9 NICKEL SELF-LOCK
Connector Accessory, Clamping Item, Aluminum Alloy
Strain Relief Clamp,180°, SZ 09,Electrol
RS APAC
38999 SIII/IV Backshell Strain Relief
BACKSHELL, SR, STRT, SL, NICKEL, SIZE 9
STRAIN RELIEF, SZ 9, 5.94MM, ALUM;
STRAIN RELIEF SHELL SZ 9 NICKEL
AMPHENOL PCD, INC. A8504938S9N
Circular Strain Relief, Size 9, Aluminium; Connector Shell Size:9; Cable Diameter Max:5.94Mm; Strain Relief Material:Aluminum; Product Range:Mil-Dtl-38999 Series Iii & Iv; For Use With:Circular Connectors, Nickel Rohs Compliant: No |Amphenol Pcd M85049/38S9N.

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • A8504938S9N
  • M85049/38S 9N
  • M85049/38S-9N
  • M85049/38S9N.
  • M8504938S9N