Amphenol Pcd M85049/38S17W

Strain Relief Clamp for MIL-DTL-38999 Series III and IV Circular Connectors, Aluminum Alloy
$ 15.296
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/38S17W.

IHS

Datasheet1 page8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive

Descriptions

Descriptions of Amphenol Pcd M85049/38S17W provided by its distributors.

Strain Relief Clamp for MIL-DTL-38999 Series III and IV Circular Connectors, Aluminum Alloy
Strain Relief Clamp 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Self Lock
BACKSHELL STRAIN RELIEF MIL SPEC STRAIGHT SIZE 17 OLIVE CADMIUM SELF-LOCK
AMPHENOL PCD M85049/38S17W. CIRCULAR STRAIN RELIEF, SIZE 17 ALUMINIUM
Military SAE AS85049 Non-RoHS Compliant 2008 Cadmium Nickel Connector Cable Clamp 1.410 (35.81mm)
BACKSHELL WITH CLAMP Strain Relief, Size 17, self locking
Connector Accessory, Strain Relief, Aluminum Alloy
Strain Relief Backshell, straight, selfl
RS APAC
38999 SIII/IV Backshell Strain Relief
CONN CABLE CLAMP SZ 17 M25 OLIVE
STRAIN RELIEF SHLL SZ 17 CADMIUM
MULTI-PHASE PWM CONTROLLER WITH
AMPHENOL PCD, INC. A8504938S17W
STRAIN RELIEF STRAIGHT SZ17ODC
Circular Strain Relief, Size 17 Aluminium; Connector Shell Size:17; Cable Diameter Max:15.6Mm; Strain Relief Material:Aluminum; Product Range:Mil-Dtl-38999 Series Iii & Iv; For Use With:Circular Connectors, Olive Drab Cadmium Rohs Compliant: No |Amphenol Pcd M85049/38S17W.

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • A8504938S17W
  • M85049/38S-17W
  • M85049/38S17W.
  • M8504938S17W