Amphenol Pcd M85049/38S13W

Strain Relief Clamp 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Self Lock
$ 14.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/38S13W.

IHS

Datasheet1 page8 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-4.61%

CAD Models

Download Amphenol Pcd M85049/38S13W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive

Descriptions

Descriptions of Amphenol Pcd M85049/38S13W provided by its distributors.

Strain Relief Clamp 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Self Lock
Circular Connector Clamp, 13, 8.33 mm, Aluminium, Souriau AS85049/38
BACKSHELL STRAIN RELIEF MIL SPEC STRAIGHT SIZE 13 OLIVE CADMIUM SELF-LOCK
BACKSHELL WITH CLAMP Strain Relief, Size 13, self locking
Connector Accessory, Strain Relief, Aluminum Alloy
Strain Relief Backshell, straight, selfl
RS APAC
38999 SIII/IV Backshell Strain Relief
38999 SERIES III SERIES M85049/38S13W
BACKSHELL SR STRT SL OD CAD SIZE 13
STRAIN RELIEF SHLL SZ 13 CADMIUM
AMPHENOL PCD, INC. A8504938S13W
Circular Strain Relief, Size 13 Aluminium; Connector Shell Size:13; Cable Diameter Max:8.33Mm; Strain Relief Material:Aluminum; Product Range:Mil-Dtl-38999 Series Iii & Iv; For Use With:Shell Size 13 Connectors Rohs Compliant: No |Amphenol Pcd M85049/38S13W.

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • A8504938S13W
  • M85049/38S-13W
  • M85049/38S13W.
  • M8504938S13W