Descriptions of Amphenol Pcd M85049/38-25W provided by its distributors.
Circular Connector Clamp, 25, 21.67 mm, Aluminium, Circular Connectors
BACKSHELL WITH CLAMP Strain Relief, Size 25, Non-Self-Locking
Strain Relief Clamp 180° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
BACKSHELL STRAIN RELIEF MIL SPEC STRAIGHT SIZE 25 OLIVE CADMIUM
Connector Accessory, Strain Relief, Aluminum Alloy
38999 Composite Connectors G/A 38999 STRAIN RLF
38999 III SZ 25, STR/RELIEF B/SHELL, STR
RS APAC
38999 SERIES III SERIES M85049/38-25W
Amphenol , MIL, , 25, 38999 iii
BACKSHELL, SR, STRT, OD CAD, SIZE 25
STRAIN RELIEF SHLL SZ 25 CADMIUM
AMPHENOL PCD, INC. A850493825W
STRAIN RELIEF STRAIGHT SZ25ODC
STRAIN RELIEF, CIRCULAR, SIZE 25, ALUM; Connector Shell Size:25; Cable Diameter Max:21.67mm; Strain Relief Material:Aluminium; Product Range:MIL-DTL-38999 Series III & IV; For Use With:Circular Connectors
Connector Backshell w/ Strain Relief; For Use With:Circular Connectors, Olive Drab Cadmium; Body Material:Aluminum; Connector Shell Size:25; Series:MIL-C-38999 Series III & IV; Leaded Process Compatible:No ;RoHS Compliant: No