Amphenol Pcd M85049/38-23W

Backshell, Sr, Strt, Od Cad, Size 23 Rohs Compliant: No |Amphenol Pcd M85049/38-23W.
$ 12.01
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/38-23W.

IHS

Datasheet1 page8 years ago

Newark

RS (Formerly Allied Electronics)

Amar Radio Corporation

Inventory History

3 month trend:
-33.98%

Supply Chain

Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive
EatonUTG20AC
Connector Accessory, 0.197in Min Cable Dia, 0.827in Max Cable Dia, Clamping Item, Plastic

Descriptions

Descriptions of Amphenol Pcd M85049/38-23W provided by its distributors.

Backshell, Sr, Strt, Od Cad, Size 23 Rohs Compliant: No |Amphenol Pcd M85049/38-23W.
BACKSHELL WITH CLAMP Strain Relief, Size 23, Non-Self-Locking
Strain Relief Clamp 180° 23 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
BACKSHELL STRAIN RELIEF MIL SPEC STRAIGHT SIZE 23 OLIVE CADMIUM
Connector Accessory, Strain Relief, Aluminum Alloy
38999 Composite Connectors STRAIN RELIEF
38999 SIII/IV Backshell Strain Relief
38999 III SZ 23, STR/RELIEF B/SHELL, STR
RS APAC
38999 SERIES III SERIES M85049/38-23W
Amphenol , MIL, , 23, 38999 iii
AMPHENOL PCD, INC. A850493823W
CIRCULAR STRAIN RELIEF, SIZE 23 ALUMINUM; Connector Shell Size:23; Cable Diameter Max:20.9mm; Strain Relief Material:Aluminium; Product Range:MIL-DTL-38999 Series III & IV; For Use With:Circular Connectors, Olive Drab Cadmium

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • A850493823W
  • M85049/38-23W.
  • M85049/3823W
  • M8504938-23W
  • M850493823W