Amphenol Pcd M85049/1811N03

Backshell for MIL-DTL-38999 Series III and IV Circular Connectors 11 Size ST Aluminum Alloy
$ 40.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/1811N03.

Newark

Datasheet98 pages9 years ago

Inventory History

3 month trend:
-22.56%

Supply Chain

Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol Pcd M85049/1811N03 provided by its distributors.

Backshell for MIL-DTL-38999 Series III and IV Circular Connectors 11 Size ST Aluminum Alloy
Circular MIL Spec Backshells,Environmental EMI/RFI Backshells M15x1 6.35mm~9.52mm 180
Backshell 180° 11 Shell Size Electroless Nickel Aluminum Alloy
Circular Conn Accessory, Backshell, Aluminum Alloy
38999 SI/II Backshell Env-EMI/RFI
CIRCULAR CLAMP, SIZE 11, 9.53mm;
38999S3 C/C ENVR EMI STRT ElNi
BACKSHELLS, ENV-EMI/RFI, STR, EN
Accessory Type:Environmental Emi/Rfi Backshell; For Use With:Mil-Dtl-38999 Series Iii & Series Iv; Connector Shell Size:11; Cable Exit Angle:180°; Connector Body Material:Aluminum Alloy Body; Product Range:- Rohs Compliant: No |Amphenol Pcd M85049/1811N03.

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/18-11N03
  • M85049/1811N03.
  • M850491811N03