Amphenol Pcd M81714/3-DB1

Series I, Size 16, Class D, Terminal Junction Module, With Contacts
$ 34.24
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol Pcd M81714/3-DB1 provided by its distributors.

SERIES I, SIZE 16, CLASS D, TERMINAL JUNCTION MODULE, WITH CONTACTS
Conn Terminal Junction Module Receptacle 8 POS ST
Rectangular Connector, 8 Contact(s), Female
Terminal Junction Modules TERMINAL JUNCTION
Series I_ Size 16_ Class D_ Junction Module
TERMINAL JUNCTION MODULE COMM PART TJM116902
Electrical Connector Cylindrical
CONN FEEDBACK MOD SZ14/16 0.85"L
FEEDBACK MODULE, SOCKET, 8POS, 16AWG; No. of Contacts: 8Contacts; Module Body Material: PEI (Polyetherimide) Body; Contact Gender: Socket; Contact Size: 16; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M81714/3-DB1.
  • M81714/3DB1