Amphenol Pcd M81714/11-16D

MIL-T-81714 Series II Composite Termination System module INCLUDING DEUTSCH SOCKET CONTACTS
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M81714/11-16D.

element14 APAC

Datasheet2 pages17 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol Pcd M81714/11-16D provided by its distributors.

MIL-T-81714 Series II Composite Termination System module INCLUDING DEUTSCH SOCKET CONTACTS
TERMINAL JUNCTION MODULE COMM PART TJS316900
SERIES I, SINGLE WIRE SPLICE, SIZE 16, WC ROHS COMPLIANT: YES
ELECTRONIC SPLICE, 2POS, SIZE 16; Splice Type: Electronic; Insulator Body Material: PEI (Polyetherimide) Body; No. of Contacts: 2Contacts; Contact Size: 16; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M81714/11-16D.