Amphenol Pcd M24308/4-4Z

D Sub Connector, DB37, Standard, Plug, M24308 Series, 37 Contacts, DC, Crimp
$ 30.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M24308/4-4Z.

Newark

Datasheet44 pages9 years ago

JRH Electronics

Farnell

Inventory History

3 month trend:
+182%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-05
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-9
D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts
TE Connectivity205206-3
CONN D-SUB HOUSING PLUG 15POS / Plug for Male Contacts Housing D-Sub Connector 15 Position
HARTING Elektronik09670008177
D-Sub Crimp contact Stamped Copper alloy Conductor cross-section 0.25

Descriptions

Descriptions of Amphenol Pcd M24308/4-4Z provided by its distributors.

D Sub Connector, DB37, Standard, Plug, M24308 Series, 37 Contacts, DC, Crimp
D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Hole .12, Plug
Conn D-Subminiature PIN 37 POS ST Cable Mount 37 Terminal 1 Port
Male Pins,Plug 2 37pin Steel,Yellow Chromate Plated Zinc 7.5A 69.7mm*15.75mm
CONN D-SUB PLG 37P PNL MNT CRIMP
RoHS Compliant (Connector Type) Connector
D-Sub Conn, Plug, 37Pos, Crimp; No. Of Contacts:37Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:Dc; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Pcd M24308/4-4Z.

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24308/4-4Z.
  • M2430844Z