Amphenol Pcd M12883/41-01S

Extended Height_ 2 Pole/10 Amp_ Relay Socket_stainless steel hardware
$ 113.335

Price and Stock

Inventory History

3 month trend:
+0.41%

Descriptions

Descriptions of Amphenol Pcd M12883/41-01S provided by its distributors.

Extended Height_ 2 Pole/10 Amp_ Relay Socket_stainless steel hardware
Sockets, Plug-in Electronic Components, for Relays, 2-Pole, 10 Amperes (MIL-R-6106 and MIL-R-83536)
STAINLESS STEEL ALTERNATIVE RSL116091-S
Relay Socket, 8 Pos, 10A, Panel; Socket Mounting:Panel; Socket Terminals:Stud; No. Of Pins:8Pins; Current Rating:10A; Voltage Rating:-; Product Range:- Rohs Compliant: No |Amphenol Pcd M12883/41-01S

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M128834101S