Amphenol Pcd KIT38204

1 Shielded cat5e Without LED -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
$ 175.272
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd KIT38204.

RS (Formerly Allied Electronics)

Datasheet2 pages13 years ago

element14

Inventory History

3 month trend:
+1.55%

CAD Models

Download Amphenol Pcd KIT38204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Amphenol IndustrialMS3102A18-8P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol Sine SystemsT3507000U
Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A18-8S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102A22-18S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol Industrial97-3102A-20-7S(946)
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3100A22-18S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Wall Mount 8 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd KIT38204 provided by its distributors.

1 Shielded cat5e Without LED -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
PLUG ASSEMBLY, 360DEG, EMI, BACKSHELL; Gender:Plug; Ways, No. of:1; Series:RJF TV
Kit Emi Shielded Jamnut W/ Band Shell Sleeve Backshell & Gasket Green Cad
Modular Connector, Panel Mount
Conn RJ-45 RCP ST Panel Mount 1 Port
Jam nut rcp RJFTV 360deg EMI backshell
RS APAC
Sealed Ethernet Connector; Connector Type:Sealed Ethernet; Gender:Jack; No. of Contacts:8; Contact Termination:Solder; Series:RJF TV; Connector Mounting:Jam Nut; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS