Amphenol Pcd D38999/33F19R

Connector Accessories Receptacle Protective Cover
$ 16.63

Inventory History

3 month trend:
-7.86%

Descriptions

Descriptions of Amphenol Pcd D38999/33F19R provided by its distributors.

Connector Accessories Receptacle Protective Cover
PROTECTION CAP for MIL Protection Cap, Size 21
38999S3 D/C Recp Sz 19 Ni Rohs Compliant: Yes
MIL-DTL-38999 SER III RECEPTAC D38999/33F19R
38999 SIII RECEPT D/C SZ 19 NICKEL SS ROPE
DUST CAPS, D38999/33 - RECPT CAP, EN
AMPHENOL PCD, INC. D3899933F19R
CONN PROTECTIVE COVER 19 SILVER
DUST CAP W/ROPE, SHELL SIZE 19; Accessory Type: Dust Cap with Rope; For Use With: MIL-DTL-38999 Series III Circular Receptacle Connectors; Connector Body Material: Aluminum Alloy Body; Product Range: - 89AH4674

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899933F19R