Amphenol Pcd D38999/33F15R

Connector Accessories Receptacle Protective Cover
$ 15.31
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd D38999/33F15R.

JRH Electronics

Datasheet263 pages13 years ago

Inventory History

3 month trend:
-39.57%

Supply Chain

Introduction Date2019-09-13

Descriptions

Descriptions of Amphenol Pcd D38999/33F15R provided by its distributors.

Connector Accessories Receptacle Protective Cover
PROTECTION CAP for MIL Protection Cap, Size 15
Connector Shell Size = 15 / Circular Connector Accessory Type = Dust Cap / Accessory Material = Aluminium Alloy
MIL-DTL-38999 SER III RECEPTAC D38999/33F15R
38999 SIII RECEPT D/C SZ 15 NICKEL SS ROPE
Amphenol India , 15, MIL-DTL-38999
38999 Series III Protective Cap
RS APAC
PROTECTIVE CAP W/ROPE, SIZE 15, ALUM;
DUST CAPS, D38999/33 - RECPT CAP, EN
AMPHENOL PCD, INC. D3899933F15R
CONN PROTECTIVE COVER 15 SILVER
Accessory Type:Receptacle Protection Cap; For Use With:MIL D3899 III Series Connectors; Connector Body Material:-; Product Range:- RoHS Compliant: No

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/33-F-15-R
  • D38999/33F15R.
  • D3899933F15R