Amphenol Pcd D38999/33F11R

MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 12.243

Price and Stock

Inventory History

3 month trend:
-5.20%

Descriptions

Descriptions of Amphenol Pcd D38999/33F11R provided by its distributors.

MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
DUST COVER, PLUG, ALUMINUM ALLOY 48 HRS. ELECTROLESS NICKEL, SZ-11,W-SS ROPE
PROTECTION CAP for MIL-C-38999 Serie III., Al-Ni, Size 13
PROTECTIVE CAP W/ROPE, SIZE 11, ALUM ROHS COMPLIANT: YES
Connector Accessories Receptacle Protective Cover
Connector Shell Size = 11 / Circular Connector Accessory Type = Dust Cap / Accessory Material = Aluminium Alloy
MIL-DTL-38999 SER III RECEPTAC D38999/33F11R
38999 SIII RECEPT D/C SZ 11 NICKEL SS ROPE
Amphenol India , 11, MIL-DTL-38999
11mm Cap (Cover),Protective 23mm
DUST CAP;D38999/33 - RECPT CAP;ENP
AMPHENOL PCD, INC. D3899933F11R
CONN PROTECTIVE COVER 11 SILVER

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/33-F-11-R
  • D3899933F11R