Amphenol Pcd 954-130-5110

Fiber Optic Connectors Attenuator, Sc/Upc 10Db Plug Style
$ 82.315
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd 954-130-5110.

Farnell

Datasheet1 page0 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol Pcd 954-130-5110 provided by its distributors.

Fiber Optic Connectors Attenuator, Sc/Upc 10Db Plug Style
SC FIXED ATTENUATOR 1300/1550, 10DB RL
Fiber Optics, Attenuators; Fibre Optic Connector Type:Sc; Fiber Optic Connector Polish Type:Ultra; Wavelength:1550Nm; Product Range:-; Attenuation:10Db; Fibre Optic Polish Type:Ultra; Wavelength Typ:1550Nm Rohs Compliant: Yes |Amphenol Fiber Optics 954-130-5110

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9541305110